Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1A23A100
Newark Part No.16C5560
Product RangeRM1A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
10+ | $173.110 |
50+ | $164.170 |
100+ | $158.810 |
Price for:Each
Minimum: 20
Multiple: 20
$3,462.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1A23A100
Newark Part No.16C5560
Product RangeRM1A Series
Technical Datasheet
Contact ConfigurationSPST
Load Current100A
Operating Voltage Max265VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min22VDC
Control Voltage Max48VDC
Product RangeRM1A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST
Operating Voltage Max
265VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
48VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
100A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
22VDC
Product Range
RM1A Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate