
Need more?
| Quantity | Price |
|---|---|
| 1+ | $177.620 |
| 10+ | $168.740 |
| 50+ | $159.860 |
| 100+ | $154.530 |
Product Information
Product Overview
The RM1A series 1-pole Solid State Relay with anti-parallel thyristor output is the most widely used industrial SSR due to its multiple application possibilities. The relay can be used for resistive, inductive and capacitive loads. The zero switching relay switches ON when the sinusoidal curve crosses zero and switches OFF when the current crosses zero. The instant-ON relay with DC control input can be used for phase control. The built-in varistor secures transient protection for the heavy industrial applications and the LED indicates the status of the control input. The clip-on cover is securing touch protection to IP20. Protected output terminals can handle cables up to 16mm².
- Direct copper bonding (DCB) technology
- LED indication
- Self-lifting terminals
- Housing free of moulding mass
Applications
Industrial
Technical Specifications
SPST
530VAC
Screw
42VAC
32VDC
No SVHC (21-Jan-2025)
100A
Panel Mount
Zero Crossing
4VDC
RM1A Series
Alternatives for RM1A48D100
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
