
Need more?
| Quantity | Price |
|---|---|
| 1+ | $174.820 |
| 10+ | $167.170 |
| 50+ | $159.520 |
| 100+ | $154.930 |
Product Information
Product Overview
The RM1E23AA25 is a 1-pole AC Solid-state Relay, RM series. The analogue switching relay works in accordance with the phase angle control principle, i.e., the output switching point in the AC sine wave depends on the control input which can be either 4 to 20mA or 0 to 10VDC. 4mA or 0VDC correspond to zero output power whilst 20mA or 10VDC correspond to full output power (near linear power response). The relay switches off every time the output current crosses zero and switches ON in accordance with the applied control input. Polarized lockable control connector for safe connection for voltage controlled version.
- Analog switching
- Variable intensity LED-indication according to input current
- Integral snubber network
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
SPST
280VAC
Screw
90VAC
10VDC
No SVHC (21-Jan-2025)
25A
Panel Mount
Analogue
-
RM1E Series
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
