Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRP1A23D3M1
Newark Part No.93C3929
Product RangeRP1A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
10+ | $47.750 |
50+ | $45.290 |
100+ | $43.810 |
Price for:Each
Minimum: 10
Multiple: 10
$477.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRP1A23D3M1
Newark Part No.93C3929
Product RangeRP1A Series
Technical Datasheet
Contact Configuration-
Load Current3A
Operating Voltage Max265VAC
Relay MountingSocket
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeRP1A Series
Technical Specifications
Contact Configuration
-
Operating Voltage Max
265VAC
Relay Terminals
Quick Connect
Operating Voltage Min
12VAC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
3A
Relay Mounting
Socket
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
RP1A Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate