Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRP1D060D8
Newark Part No.72K0124
Product RangeRP1D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $66.630 |
| 50+ | $63.580 |
| 100+ | $61.750 |
Price for:Each
Minimum: 10
Multiple: 10
$666.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRP1D060D8
Newark Part No.72K0124
Product RangeRP1D Series
Technical Datasheet
Contact Configuration-
Load Current8A
Operating Voltage Max60VDC
Relay MountingThrough Hole
Relay TerminalsSolder
Switching ModeDC Switch
Operating Voltage Min1VDC
Control Voltage Min4.25VDC
Control Voltage Max32VDC
Product RangeRP1D Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
60VDC
Relay Terminals
Solder
Operating Voltage Min
1VDC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
8A
Relay Mounting
Through Hole
Switching Mode
DC Switch
Control Voltage Min
4.25VDC
Product Range
RP1D Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
