Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRZ3A60A75
Newark Part No.05M4346
Product RangeRZ3A Series
Your Part Number
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $459.460 |
| 10+ | $439.360 |
| 50+ | $419.250 |
| 100+ | $407.180 |
Price for:Each
Minimum: 1
Multiple: 1
$459.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRZ3A60A75
Newark Part No.05M4346
Product RangeRZ3A Series
Technical Datasheet
Contact Configuration3PST
Load Current75A
Operating Voltage Max660VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min42VAC
Control Voltage Min24VDC
Control Voltage Max50VDC
Product RangeRZ3A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RZ3A60A75 is a 3-phase Solid State Relay with 3PST contacts, NORYL housing and nickel-plated copper base plate. This panel mount relay features zero crossing switching mode and screw terminals. Designed to switch various loads such as heating elements, motors and transformers. Built-in varistor secures transient protection. For higher reliability and load cycle capability three semiconductor power units are soldered directly on to the direct copper bonded (DCB) substrate.
- Integral snubber network
- LED indication of control input and over-temperature alarm status
- Polyurethane potting compound
- 850Vp Blocking voltage
- ≤1.6Vrms On-state voltage drop
- 20ms Pick-up and 30ms drop-out response time
- -30 to 80°C Operating temperature range
Applications
Industrial, Motor Drive & Control, HVAC
Technical Specifications
Contact Configuration
3PST
Operating Voltage Max
660VAC
Relay Terminals
Screw
Operating Voltage Min
42VAC
Control Voltage Max
50VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
75A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
24VDC
Product Range
RZ3A Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate