New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC DIN Rail Mount Power Supplies
                      Print Page

                      SPDE482401R

                      AC/DC DIN Rail Power Supply (PSU), ITE & Laboratory Equipment, 1 Output, 240 W, 48 V, 5 A

                      Date/Lot Code

                      CARLO GAVAZZI SPDE482401R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCARLO GAVAZZI
                      Manufacturer Part NoSPDE482401R
                      Newark Part No.64AK6148
                      Product RangeSPDE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$110.650
                      10+$110.650
                      50+$110.650
                      100+$110.650
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $110.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCARLO GAVAZZI
                      Manufacturer Part NoSPDE482401R
                      Newark Part No.64AK6148
                      Product RangeSPDE Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Laboratory Equipment
                      No. of Outputs1 Output
                      Output Power Max240W
                      Output Voltage - Output 148V
                      Output Current - Output 15A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Output Voltage - Output 4-
                      Output Current - Output 4-
                      Input Voltage VAC85V AC to 264V AC
                      Power Supply Output TypeAdjustable, Fixed
                      Product RangeSPDE Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      SPDE482401R is a SPDE series single-phase compact switching power supply encompasses high performance within an extremely compact footprint. Features such as DC ok output relay and built-in protection functions ensure a high degree of reliability during operation. It includes output short circuit, overcurrent, over-voltage, over-temperature protection integrated protection. SPDE can save up to 50% panel-width space due to its ultra-slim design. EN62368-1, UL61010-1, UL61010-2-201 certified. Application includes installations with limited panel space, industrial equipment, machinery.

                      • Input voltage range from 85VAC to 264VAC, 120VDC to 370VDC, frequency range from 47 to 63Hz
                      • Output voltage is 48V, output power is 240W, rated output current is 5A, efficiency is 94%
                      • Compact dimensions, high efficiency
                      • Flexible installation, integrated protection, wide operating temperature
                      • DC OK relay indication, built-in active PFC
                      • DIN rail mounting, power factor is 0.98 (full load, 115VAC), 0.94(230VAC)
                      • IP20 ingress protection, metal case material, 2 pollution degree
                      • Screw terminals with philips screw head terminal type
                      • Operating temperature range from -40°C to 70°C

                      Technical Specifications

                      Power Supply Applications

                      ITE & Laboratory Equipment

                      Output Power Max

                      240W

                      Output Current - Output 1

                      5A

                      Output Current - Output 2

                      -

                      Output Current - Output 3

                      -

                      Output Current - Output 4

                      -

                      Power Supply Output Type

                      Adjustable, Fixed

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Outputs

                      1 Output

                      Output Voltage - Output 1

                      48V

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Output Voltage - Output 4

                      -

                      Input Voltage VAC

                      85V AC to 264V AC

                      Product Range

                      SPDE Series

                      Technical Docs (7)

                      Technical Data Sheet EN

                      Application Note EN

                      User Manual EN

                      EOL Notices EN

                      CAD Multiple Formats EN

                      Application Note 3 EN

                      Application Note 2 EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.