Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
5+ | $627.850 |
10+ | $608.300 |
25+ | $588.740 |
Price for:Each
Minimum: 5
Multiple: 5
$3,139.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoVPB1MPA-1
Newark Part No.16C7013
Technical Datasheet
Sensor Body MaterialBrass
Output Current200mA
Operating Pressure Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Body Material
Brass
Operating Pressure Max
-
SVHC
No SVHC (21-Jan-2025)
Output Current
200mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate