Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $1,014.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,014.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoWM30AV63H
Newark Part No.14T1094
Technical Datasheet
No. of Digits / Alpha10
Meter FunctionAC Current / AC Voltage
Meter Range0A to 6A / 40V to 144V / 70V to 250V
Digit Height6mm
Panel Cutout Height91mm
Panel Cutout Width91mm
Supply Voltage Min90V
Supply Voltage Max260V
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Range-
Technical Specifications
No. of Digits / Alpha
10
Meter Range
0A to 6A / 40V to 144V / 70V to 250V
Panel Cutout Height
91mm
Supply Voltage Min
90V
Operating Temperature Min
-25°C
Product Range
-
Meter Function
AC Current / AC Voltage
Digit Height
6mm
Panel Cutout Width
91mm
Supply Voltage Max
260V
Operating Temperature Max
55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate