Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No06250.61.06
Newark Part No.97H3261
Technical Datasheet
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No06250.61.06
Newark Part No.97H3261
Technical Datasheet
Connector Type ANEMA 5-15P
Connector to ConnectorNEMA 5-15P to NEMA 5-15R
Connector Type BNEMA 5-15R
Cable Length - Metric15m
Current Rating15A
Voltage Rating125VAC
Jacket ColorGreen
Product Range-
Cable Length - Imperial50ft
SVHCTo Be Advised
Technical Specifications
Connector Type A
NEMA 5-15P
Connector Type B
NEMA 5-15R
Current Rating
15A
Jacket Color
Green
Cable Length - Imperial
50ft
Connector to Connector
NEMA 5-15P to NEMA 5-15R
Cable Length - Metric
15m
Voltage Rating
125VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate