Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCCI
Manufacturer Part No00C93400101
Newark Part No.54M1522
Your Part Number
Technical Datasheet
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.870 |
| 5+ | $11.630 |
| 10+ | $11.370 |
| 25+ | $11.090 |
| 50+ | $10.530 |
| 100+ | $9.500 |
| 250+ | $8.500 |
Price for:Each
Minimum: 1
Multiple: 1
$12.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCCI
Manufacturer Part No00C93400101
Newark Part No.54M1522
Technical Datasheet
Heat Pipe TypeRound
Heat Transfer Rate65W
Heat Pipe MaterialCopper
External Length - Metric150mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 00C93400101 is a 150 x 6 x 6mm sintered copper Heat Pipe with low thermal resistance for transportation of heat from hot source to exchanger. Heat pipe can be incorporate into a block and fix a finned structure (or heat sink) to allow effective heat removal. Thermal resistance of pipe taken at 70°C working temperature (adiabatic), under horizontal orientation, 15mm evaporator section and 60mm condensation section.
Applications
Industrial
Technical Specifications
Heat Pipe Type
Round
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
6mm
SVHC
No SVHC (25-Jun-2025)
Heat Transfer Rate
65W
External Length - Metric
150mm
External Thickness - Metric
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate