Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $17.010 |
5+ | $15.430 |
10+ | $15.110 |
25+ | $14.760 |
50+ | $13.960 |
100+ | $12.530 |
250+ | $11.270 |
Price for:Each
Minimum: 1
Multiple: 1
$17.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCCI
Manufacturer Part No00C93460101
Newark Part No.54M1528
Technical Datasheet
Heat Pipe TypeFlat
Heat Transfer Rate40W
Heat Pipe MaterialCopper
External Length - Metric200mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric6mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 00C93460101 from CCI is a copper heat pipe, pure water filled for operation between 5°C and 110°C. This heat pipe has low thermal resistance for transportation of heat from hot source to exchanger, heat pipe can be incorporated into a block and fix a finned structure (or heat sink) to allow effective heat removal.
- Grooved and sintered structured
- 200mm length of pipe
- Original diameter of 6mm
- 3mm thickness
- Thermal resistance of pipe Rpipe range from 0.003K/W to 0.008K/W
- Maximum operating power of 40W
Applications
Industrial
Technical Specifications
Heat Pipe Type
Flat
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
6mm
SVHC
No SVHC (14-Jun-2023)
Heat Transfer Rate
40W
External Length - Metric
200mm
External Thickness - Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate