Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCCI
Manufacturer Part No00C93480101
Newark Part No.54M1530
Your Part Number
Technical Datasheet
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.710 |
| 5+ | $16.070 |
| 10+ | $15.730 |
| 25+ | $15.380 |
| 50+ | $14.540 |
| 100+ | $13.050 |
| 250+ | $11.740 |
Price for:Each
Minimum: 1
Multiple: 1
$17.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCCI
Manufacturer Part No00C93480101
Newark Part No.54M1530
Technical Datasheet
Heat Pipe TypeRound
Heat Transfer Rate65W
Heat Pipe MaterialCopper
External Length - Metric300mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Heat Pipe Type
Round
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
8mm
SVHC
No SVHC (21-Jan-2025)
Heat Transfer Rate
65W
External Length - Metric
300mm
External Thickness - Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate