Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $481.920 |
Price for:Each
Minimum: 1
Multiple: 1
$481.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCDI TORQUE PRODUCTS
Manufacturer Part No7502MRMH
Newark Part No.20M2946
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m-
Drive Size - Metric-
Drive Size - Imperial-
Overall Length406.4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7502MRMH is a 3/8-inch micro-adjustable metal handle Torque Wench features easy-to-operate and positive lock with spring loaded pull down lock ring. All wrenches have easy-to-reed, precision laser marked dual scales in English units. To set the desired torque, simply pull down the lock ring and turn the handle to the desired torque setting. Once set, the positive locking device locks in the torque setting. When the desired torque is reached, an impulse can be felt through the handle along with an audible click. Most feature quick release buttons which provide good socket retention as well as easy socket removal.
- Fast, accurate and easy to set
- Easy-to-read laser marked scales
Applications
Industrial, Automotive, Avionics
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
-
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
406.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
