Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCEC INDUSTRIES
Manufacturer Part No2450X
Newark Part No.03M1766
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.690 |
| 5000+ | $1.630 |
Price for:Each
Minimum: 3000
Multiple: 10
$5,070.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No2450X
Newark Part No.03M1766
Technical Datasheet
Supply Voltage24V
Lamp Base TypeWedge
Bulb SizeT-3 1/4
MSCP4.4
Average Bulb Life5000h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
24V
Bulb Size
T-3 1/4
Average Bulb Life
5000h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
Wedge
MSCP
4.4
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate