Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.610 |
| 100+ | $1.980 |
Price for:Each
Minimum: 10
Multiple: 10
$26.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No425
Newark Part No.03M1981
Technical Datasheet
Supply Voltage5V
Lamp Base TypeE10 / MES
Bulb SizeG-4 1/2
MSCP2.3
Average Bulb Life15h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
5V
Bulb Size
G-4 1/2
Average Bulb Life
15h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
E10 / MES
MSCP
2.3
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate