Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Technical Specifications
Lamp Base Type
-
Bulb Size
T-3 1/4
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
30mA
SVHC
No SVHC (25-Jun-2025)
LED Color
White
Power Rating
720mW
Luminous Intensity
-
Supply Voltage
48V
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate