Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $23.820 |
10+ | $22.760 |
25+ | $21.100 |
50+ | $19.360 |
100+ | $16.940 |
250+ | $15.860 |
500+ | $14.270 |
Price for:Each
Minimum: 1
Multiple: 1
$23.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The D31C series dual in-line Reed Relay with 1 changeover contacts.
Technical Specifications
Contact Configuration
SPDT
Product Range
D31C
Coil Resistance
500ohm
Switching Voltage Max
30VDC
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate