Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoD31C7100
Newark Part No.23M5932
Product RangeD31C Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.120 |
| 10+ | $23.080 |
| 25+ | $21.450 |
| 50+ | $19.750 |
| 100+ | $17.380 |
| 250+ | $16.320 |
| 500+ | $14.760 |
Price for:Each
Minimum: 1
Multiple: 1
$24.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoD31C7100
Newark Part No.23M5932
Product RangeD31C Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Product RangeD31C Series
Relay MountingThrough Hole
Coil Resistance2.15kohm
Switching Current Max250mA
Switching Voltage Max30VDC
SVHCNo SVHC (27-Jun-2024)
Product Overview
The D31C series dual in-line Reed Relay with 1 changeover contacts.
Technical Specifications
Contact Configuration
SPDT
Product Range
D31C Series
Coil Resistance
2.15kohm
Switching Voltage Max
30VDC
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
