Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSG464120
Newark Part No.23M7308
Product RangeSG4 Series
Your Part Number
No Longer Available
Product Information
ManufacturerCELDUC
Manufacturer Part NoSG464120
Newark Part No.23M7308
Product RangeSG4 Series
Technical Datasheet
On State Current Max40A
Supply Voltage5V
Supply Voltage VAC5V
Supply Voltage Min-
Supply Voltage Max-
Isolation Voltage2.5kVrms
Supply Frequency100Hz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSG4 Series
SVHCTo Be Advised
Product Overview
The SG464120 is a Relay with proportional control. This phase angle controller has an analogue input isolated from the mains, provided to vary the phase angle proportionally to the input and so the voltage on the load.
- 50ms Turn OFF time
- 10ms Turn ON time
- 8pF Input-output capacity
- 500V/µs Off state dv/dt
Technical Specifications
On State Current Max
40A
Supply Voltage VAC
5V
Supply Voltage Max
-
Supply Frequency
100Hz
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage
5V
Supply Voltage Min
-
Isolation Voltage
2.5kVrms
Operating Temperature Min
-40°C
Product Range
SG4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate