Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $369.430 |
5+ | $357.700 |
10+ | $341.550 |
25+ | $325.350 |
50+ | $283.500 |
Price for:Each
Minimum: 1
Multiple: 1
$369.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSG564020
Newark Part No.58AC3975
Product RangeSG5
Technical Datasheet
Contact Configuration-
Load Current40A
Operating Voltage Max440VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeProportional Output
Operating Voltage Min200VAC
Control Voltage Min0V
Control Voltage Max10V
Product RangeSG5
Technical Specifications
Contact Configuration
-
Operating Voltage Max
440VAC
Relay Terminals
Screw
Operating Voltage Min
200VAC
Control Voltage Max
10V
SVHC
No SVHC (27-Jun-2024)
Load Current
40A
Relay Mounting
Panel Mount
Switching Mode
Proportional Output
Control Voltage Min
0V
Product Range
SG5
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate