Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSKA20440
Newark Part No.48W3480
Product RangeSKA Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerCELDUC
Manufacturer Part NoSKA20440
Newark Part No.48W3480
Product RangeSKA Series
Technical Datasheet
Contact Configuration-
Load Current4A
Operating Voltage Max460V
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min12V
Control Voltage Min4VDC
Control Voltage Max30VDC
Product RangeSKA Series
SVHCTo Be Advised
Product Overview
The SKA20440 is a PCB-mounting AC Solid State Relay for printed circuit board designed for most types of loads. It has over-voltage protection on output (VDR) to have a high immunity according IEC/EN61000-4-4 and IEC/EN61000-4-5.
- Very low zero cross voltage
- Very low leakage current
- High surge current with a nominal power component of 10A (non permanent)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
460V
Relay Terminals
Through Hole
Operating Voltage Min
12V
Control Voltage Max
30VDC
SVHC
To Be Advised
Load Current
4A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
SKA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate