Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSO445420
Newark Part No.23M7352
Product Rangeokpac Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $233.170 |
| 5+ | $226.100 |
| 10+ | $216.370 |
| 25+ | $206.600 |
| 50+ | $181.380 |
Price for:Each
Minimum: 1
Multiple: 1
$233.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSO445420
Newark Part No.23M7352
Product Rangeokpac Series
Technical Datasheet
On State Current Max50A
Supply Voltage Min-
Supply Voltage Max-
Isolation Voltage4kV
Supply Frequency60Hz
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Rangeokpac Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SO445420 from Celduc is an analogue switching solid state relay works for load power control in accordance with the phase angle principle.
- Aluminium, nickel plated base plate
- PA 6 UL94 V-0 housing material
- Conformed to VDE0805/EN60950 UL/cUL and EN60947-4-3 (IEC947-4-3) standard
- Product weight of 65g
- IP20 protection by flaps on terminals
- Green LED visualization on the input
Technical Specifications
On State Current Max
50A
Supply Voltage Max
-
Supply Frequency
60Hz
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
-
Isolation Voltage
4kV
Operating Temperature Min
-40°C
Product Range
okpac Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
