Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSO763090
Newark Part No.58AC4101
Product Rangeokpac SO7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.410 |
| 5+ | $93.880 |
| 10+ | $93.030 |
| 25+ | $90.900 |
| 50+ | $85.340 |
| 100+ | $76.810 |
| 250+ | $69.990 |
Price for:Each
Minimum: 1
Multiple: 1
$102.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSO763090
Newark Part No.58AC4101
Product Rangeokpac SO7 Series
Technical Datasheet
Contact Configuration-
Load Current35A
Operating Voltage Max510VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeRandom Turn On
Operating Voltage Min24VAC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product Rangeokpac SO7 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
510VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
35A
Relay Mounting
Panel Mount
Switching Mode
Random Turn On
Control Voltage Min
3.5VDC
Product Range
okpac SO7 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate