Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSUL842070
Newark Part No.50P8774
Product RangeSUL Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $58.140 |
10+ | $56.410 |
25+ | $55.420 |
Price for:Each
Minimum: 1
Multiple: 1
$58.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSUL842070
Newark Part No.50P8774
Product RangeSUL Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max275VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeSUL Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SUL842070 is a Power Solid State Contactor for space-saving design. It is ready to use with its heat-sink and zero cross solid state contactor specially designed for resistive loads. It has power output 12 to 275VAC 25A with internal voltage protection. Thermal resistance of heat-sink used on this contactor depends on mounting which must be vertical, confinement of the SSR, ventilation (fan) in the cabinet.
- Yellow LED visualization on the input
- Input overvoltage protection
- IP20 Protection rating
Technical Specifications
Contact Configuration
-
Operating Voltage Max
275VAC
Relay Terminals
Screw
Operating Voltage Min
12VAC
Control Voltage Max
32VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
25A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
SUL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate