Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $93.880 |
10+ | $88.950 |
25+ | $84.000 |
50+ | $79.060 |
100+ | $74.120 |
Price for:Each
Minimum: 1
Multiple: 1
$93.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSUL865970
Newark Part No.71P4603
Technical Datasheet
Contact Configuration-
Load Current32A
Operating Voltage Max510VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min180VAC
Control Voltage Max240VAC
Product Range-
Product Overview
The SUL865970 is a Power Solid State Contactor for space-saving design and most of loads. It has high immunity and output voltage protection by VDR. Thermal resistance of heat-sink used on this contactor depends on mounting which must be vertical, confinement of the SSR, ventilation (fan) in the cabinet.
- Ready to use with its heat-sink
- Yellow LED visualization on the input
- IP20 Protection rating
Technical Specifications
Contact Configuration
-
Operating Voltage Max
510VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
240VAC
SVHC
No SVHC (27-Jun-2024)
Load Current
32A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
180VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate