Print Page
Image is for illustrative purposes only. Please refer to product description.
169 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $39.570 |
10+ | $38.390 |
25+ | $37.720 |
Price for:Each
Minimum: 1
Multiple: 1
$39.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoXKA20420
Newark Part No.71C2758
Technical Datasheet
Contact Configuration-
Load Current4A
Operating Voltage Max275Vrms
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min12Vrms
Control Voltage Min6VDC
Control Voltage Max30VDC
Product Range-
SVHCTo Be Advised
Product Overview
The XKA20420 is a DIN-rail mounting Solid State Relay for DIN rail fixation and all kind of load. It has control visualization by LED and zero-cross AC output.
- Integrated clamping voltage
- High immunity level
Technical Specifications
Contact Configuration
-
Operating Voltage Max
275Vrms
Relay Terminals
Screw
Operating Voltage Min
12Vrms
Control Voltage Max
30VDC
SVHC
To Be Advised
Load Current
4A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
6VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate