Print Page
Image is for illustrative purposes only. Please refer to product description.
211 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.730 |
| 10+ | $17.530 |
| 30+ | $17.020 |
| 50+ | $15.360 |
| 100+ | $14.470 |
| 250+ | $12.720 |
| 500+ | $12.310 |
Price for:Each
Minimum: 1
Multiple: 1
$18.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCENTRONIC
Manufacturer Part NoBPX65RT.
Newark Part No.06WX2765
Technical Datasheet
No. of Pins3Pins
Diode Case StyleTO-18
Wavelength of Peak Sensitivity900nm
Angle of Half Sensitivity ±-
Dark Current1000pA
Operating Temperature Min-55°C
Operating Temperature Max120°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The BPX65RT is a 3-pin 1mm² High Speed Detector features high sensitivity. It has been used for encoder designs and with MIL SPEC release at the heart of advanced laser warning systems.
- 5nA Maximum dark current
Applications
Sensing & Instrumentation, Fibre Optics, Defence, Military & Aerospace
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
900nm
Dark Current
1000pA
Operating Temperature Max
120°C
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Diode Case Style
TO-18
Angle of Half Sensitivity ±
-
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate