Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $151.930 |
| 5+ | $147.860 |
| 10+ | $143.610 |
| 30+ | $141.480 |
| 50+ | $139.400 |
| 100+ | $131.040 |
Price for:Each
Minimum: 1
Multiple: 1
$151.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCENTRONIC
Manufacturer Part NoOSD50-E.
Newark Part No.06WX2771
Technical Datasheet
No. of Pins3Pins
Diode Case StyleMetal Can
Wavelength of Peak Sensitivity630nm
Angle of Half Sensitivity ±-
Dark Current5000pA
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The OSD50-E is a Series E Eye Response Detector uses the successful Series 5T chip together with high quality glass colour correcting filters. The resulting spectral response approximates to that of the human eye making this device ideal for use in general photometric applications.
- With colour correcting filters
- Spectral response approximating that of the human eye
Applications
Sensing & Instrumentation
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
630nm
Dark Current
5000pA
Operating Temperature Max
75°C
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Diode Case Style
Metal Can
Angle of Half Sensitivity ±
-
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate