Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No35201K0JT
Newark Part No.
Full Reel12AC4362
Re-Reel26M7157
Cut Tape26M7157
Product Range3520 Series
Also Known As1-1622820-4, 3520 1K0 5%
Your Part Number
10,250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.134 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.134 |
| 25+ | $0.130 |
| 50+ | $0.125 |
| 100+ | $0.121 |
Full Reel
| Quantity | Price |
|---|---|
| 24000+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No35201K0JT
Newark Part No.
Full Reel12AC4362
Re-Reel26M7157
Cut Tape26M7157
Product Range3520 Series
Also Known As1-1622820-4, 3520 1K0 5%
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 5%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3520 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length6.4mm
Product Width3.2mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Type 3520 series is a low-cost, low profile SMD high power resistor. It is suitable for auto placement in volume, and for most applications, including high frequency operations, owing to the short lead structure.
- Power rating of 1W at 70°C
- Small size to power ratio
- Maximum overload voltage is 400V
- Working voltage is 200V
- E-24 resistance grid value
Technical Specifications
Resistance
1kohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
3520 Series
Voltage Rating
200V
Product Width
3.2mm
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
6.4mm
Operating Temperature Min
-
Qualification
-
Technical Docs (3)
Alternatives for 35201K0JT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
