Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRCT-0C
Newark Part No.
Re-Reel75AH8151
Cut Tape75AH8151
Also Known As1625854-2, 0805 PROBE PAD
Your Part Number
Technical Datasheet
9,800 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.264 |
| 10+ | $0.230 |
| 25+ | $0.208 |
| 50+ | $0.199 |
| 100+ | $0.190 |
| 250+ | $0.176 |
| 500+ | $0.162 |
| 1000+ | $0.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRCT-0C
Newark Part No.
Re-Reel75AH8151
Cut Tape75AH8151
Also Known As1625854-2, 0805 PROBE PAD
Technical Datasheet
Accessory TypeProbe Pad
For Use With0805 Case Size Surface Mount Resistors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RCT-0C is a SMD Circuit Probe Pad. Avoid damage to sensitive tiny electronic circuits by incorporating these probe pads in the circuitry. Enable safe probing of circuitry when adjusting, setting up measuring or repairing tiny electronic circuitry.
- Suited to flow or reflow soldering
- Solder only sticks to plated base
- High current handling
- Unaffected by climatic changes
- Up to 1kΩ Resistance range
- <0.05Ω Resistance
Technical Specifications
Accessory Type
Probe Pad
SVHC
No SVHC (25-Jun-2025)
For Use With
0805 Case Size Surface Mount Resistors
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability