Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTL3AR022F
Newark Part No.16R7822
Product RangeTL Series
Also Known As1625827-6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.180 |
Price for:Each
Minimum: 2000
Multiple: 2000
$2,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTL3AR022F
Newark Part No.16R7822
Product RangeTL Series
Also Known As1625827-6
Technical Datasheet
Resistance0.022ohm
Product RangeTL Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 75ppm/°C
Operating Temperature Min-65°C
Operating Temperature Max170°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.022ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Operating Temperature Max
170°C
Product Range
TL Series
Power Rating
1W
Resistor Technology
Metal Film
Operating Temperature Min
-65°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for TL3AR022F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
