Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEMVA100ARA222MKE0S
Newark Part No.09P9208
Product RangeAlchip MVA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMVA100ARA222MKE0S
Newark Part No.09P9208
Product RangeAlchip MVA Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance2200µF
Voltage(DC)10V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
Product RangeAlchip MVA Series
PolarityPolar
Capacitor TerminalsSolder
Product Diameter12.5mm
Product Length-
Product Width-
Capacitance Tolerance± 20%
Product Height13.5mm
Ripple Current960mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
10V
Lifetime @ Temperature
2000 hours @ 85°C
Polarity
Polar
Product Diameter
12.5mm
Product Width
-
Product Height
13.5mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Capacitance
2200µF
ESR
-
Product Range
Alchip MVA Series
Capacitor Terminals
Solder
Product Length
-
Capacitance Tolerance
± 20%
Ripple Current
960mA
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Alternatives for EMVA100ARA222MKE0S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate