Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEMVA630ADAR10MD55G
Newark Part No.09P9267
Product RangeAlchip MVA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMVA630ADAR10MD55G
Newark Part No.09P9267
Product RangeAlchip MVA Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance0.1µF
Voltage(DC)63V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
Product RangeAlchip MVA Series
PolarityPolar
Capacitor TerminalsSolder
Product Diameter4mm
Product Length-
Product Width-
Capacitance Tolerance± 20%
Product Height5.2mm
Ripple Current1.3mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
63V
Lifetime @ Temperature
2000 hours @ 85°C
Polarity
Polar
Product Diameter
4mm
Product Width
-
Product Height
5.2mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Capacitance
0.1µF
ESR
-
Product Range
Alchip MVA Series
Capacitor Terminals
Solder
Product Length
-
Capacitance Tolerance
± 20%
Ripple Current
1.3mA
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate