Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoHHXA800ARA390MJA0G
Newark Part No.68Y4765
Product RangeHXA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoHHXA800ARA390MJA0G
Newark Part No.68Y4765
Product RangeHXA Series
Technical Datasheet
Capacitance39µF
Capacitance Tolerance± 20%
Voltage(DC)80V
Capacitor Case / PackageRadial Can - SMD
ESR0.035ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeHXA Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HXA series capacitors from United Chemi-Con are surface mount conductive polymer hybrid aluminium electrolytic capacitors. These are high reliable and high voltage capacitors realized by hybrid electrolyte hence it is suitable for high temperature and high reliability applications.
- Capacitance values ranges from 6.8μF to 470μF
- Voltage rating available from 16VDC to 80VDC
- Capacitance tolerance is ±20%
- Operating temperature range from -55˚C to 125˚C
- Endurance with ripple current is 4000hours at 125˚C
- Available in various sizes
Technical Specifications
Capacitance
39µF
Voltage(DC)
80V
ESR
0.035ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
HXA Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
10mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate