Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoHHXB800ARA390MJA0G
Newark Part No.68Y4767
Product RangeHXB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoHHXB800ARA390MJA0G
Newark Part No.68Y4767
Product RangeHXB Series
Technical Datasheet
Capacitance39µF
Capacitance Tolerance± 20%
Voltage(DC)80V
Capacitor Case / PackageRadial Can - SMD
ESR0.035ohm
Lifetime @ Temperature5000 hours @ 105°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeHXB Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HXB series capacitors from United Chemi-Con are surface mount conductive polymer hybrid aluminium electrolytic capacitors. These are high reliable and high voltage capacitors realized by hybrid electrolyte hence it is suitable for high reliability applications.
- Capacitance values ranges from 6.8μF to 470μF
- Voltage rating available from 16VDC to 80VDC
- Capacitance tolerance is ±20%
- Operating temperature range from -55˚C to 105˚C
- Endurance with ripple current is 5000hours at 105˚C
- Available in various sizes
Technical Specifications
Capacitance
39µF
Voltage(DC)
80V
ESR
0.035ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
HXB Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Product Length
-
Product Height
10mm
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate