Need more?
Quantity | Price |
---|---|
1+ | $26.960 |
5+ | $26.290 |
Product Information
Product Overview
The 2-25L is a white Chem-Wik® Rosin Desoldering Braid designed for today's heat sensitive electronic components. The lighter mass, pure copper braid construction allows for better thermal conductivity, even at low temperatures. Chem-Wik® Rosin responds as much as 50% faster than conventional desoldering braids. This design minimizes overheating and requires less contact pressure for greater operator control. All sizes are coated with a type R organic flux system. The Chem-Wik® Rosin desoldering braid safely removes solder from through-hole components, surface mount device pads, BGA pads, micro circuits, terminals, identification script, lugs and posts.
- Requires little or no post solder cleaning
- No corrosive residues
- Optimized weave design for faster wicking and heat transfer
- Halide-free
- Minimal risk of heat damage to components and circuit boards
Applications
Maintenance & Repair, Industrial
Technical Specifications
Copper
25ft
No SVHC (14-Jun-2023)
0.8mm
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate