Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.730 |
5+ | $5.570 |
Price for:Spool of 5
Minimum: 1
Multiple: 1
$5.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No2-5L
Newark Part No.93F6336
Technical Datasheet
Braid MaterialCopper
Width0.8mm
Length5ft
Product Range-
Product Overview
The 2-5L is a 5ft Chem-Wik® Rosin SD Desoldering Braid especially designed for heat and static sensitive electronic components. The lighter mass, pure copper braid construction allows for better thermal conductivity, even at low temperatures. It responds as much as 50% faster than conventional desoldering braids, minimizing overheating and requiring less contact pressure for greater operator control and are coated with a type-R organic flux system.
- Halide-free
- Requires little or no post solder cleaning, no corrosive residues
- Optimized weave design for faster wicking and heat transfer
- Quickly and thoroughly removes solder
- Fast wicking action protects components from harmful heat damage
- Gray label on spool
Applications
Maintenance & Repair
Technical Specifications
Braid Material
Copper
Length
5ft
SVHC
No SVHC (14-Jun-2023)
Width
0.8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability