Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $187.370 |
| 5+ | $182.680 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$187.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No36060
Newark Part No.16C7345
Technical Datasheet
Tip MaterialPolyester
Swab Tip Size18.9mm x 5.4mm x 4.7mm
Handle Length147mm
Handle Material-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 36060 is a Coventry™ sealed Polyester Swab ideal for tough scrubbing around raised shapes. An exceptionally clean swab produced by Coventry™'s proprietary process of forming and welding the swab head without the use of adhesives. This swab is acid and solvent resistant. Sealed edges build-in high strength with no loose fibre or particulates. Coventry™ sealed polyester swab has the strongest seams available and will not split. Class 10 (ISO class 4) processing gives low ionic, non-volatile residue and particle contaminants. Aqua-Prime™ process available on all sealed polyester swab.
- Excellent strength
- High absorbency and absorbency rate
- Excellent solvent compatibility
- Does not generate loose fibre or particles
- No adhesive or binder is used in the construction
- Good for tight tolerance work
- Micro-fibre has increased number of microspace to trap more particles
- Polypropylene handle
- Knitted polyester head
Applications
Fibre Optics, Maintenance & Repair
Technical Specifications
Tip Material
Polyester
Handle Length
147mm
Product Range
-
Swab Tip Size
18.9mm x 5.4mm x 4.7mm
Handle Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
