Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.810 |
5+ | $6.620 |
Price for:Each
Minimum: 1
Multiple: 1
$6.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No40-2-5
Newark Part No.29K6130
Technical Datasheet
Braid MaterialCopper
Width1.5mm
Length5ft
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Engineered specifically for high temperature, lead-free solders
- Transfers heat to the solder joint more quickly and efficiently than conventional desoldering braids
- Specifically designed for all lead-free solders
- Can also be used with Tin/Lead solders
- Soder-Wick® Lead-Free packaged in ESD-safe static dissipative bobbins
- Minimises the risk of damage associated with static electricity
- Non-corrosive ultra high purity no-clean flux
- Will not leave ionic contamination on the boards
- Especially effective at removing residual solder from SMT pads
Technical Specifications
Braid Material
Copper
Length
5ft
SVHC
No SVHC (14-Jun-2023)
Width
1.5mm
Product Range
-
Technical Docs (2)
Alternatives for 40-2-5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability