New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Cleaning Tools & Accessories
                      4. Swabs & Wipes
                      5. Swabs
                      Print Page

                      43170

                      Swab, Wrapped Urethane Foam, Wooden Handle, 0.35" x 6", Pack of 500

                      CHEMTRONICS 43170
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCHEMTRONICS
                      Manufacturer Part No43170
                      Newark Part No.97C8515
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      5+$128.410
                      Price for:Pack of 500
                      Minimum: 5
                      Multiple: 5
                      $642.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCHEMTRONICS
                      Manufacturer Part No43170
                      Newark Part No.97C8515
                      Technical Datasheet

                      Data Sheet

                      Tip MaterialUrethane Foam
                      Swab Tip Size0.35"
                      Handle Length6"
                      Handle MaterialWood
                      Product Range-
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The 43170 is a Coventry™ sealed Foam Swab constructed from reticulated 100 pores per inch medical grade foam which features the best open cell structure, providing excellent particle entrapment characteristics. The foam is thermally bonded to the swab handle without using adhesives. It is suitable for place and clean excess adhesive after gluing, remove contamination from connectors and drives, maintenance and care of office equipment, electronic devices, printers and copiers. It is also ideal for micro mechanical cleaning, remove flux residue from printed circuit boards and good for general purpose cleaning.

                      • 100ppi Reticulated medical-grade foam provides excellent particle entrapment
                      • Open-cell structure gives the best solvent holding capacity of any style of swab
                      • Free of adhesive or binder that could contaminate process
                      • Fibreless construction does not generate particles
                      • Available Aqua-Prime™ processed

                      Applications

                      Industrial, Maintenance & Repair

                      Technical Specifications

                      Tip Material

                      Urethane Foam

                      Handle Length

                      6"

                      Product Range

                      -

                      Swab Tip Size

                      0.35"

                      Handle Material

                      Wood

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.