New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Desoldering Braid / Wick
                      Print Page

                      5-50L

                      Desoldering Braid, Soder-Wick®, Rosin, Copper, 0.05" x 50 ft

                      Date/Lot Code

                      CHEMTRONICS 5-50L
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCHEMTRONICS
                      Manufacturer Part No5-50L
                      Newark Part No.93F6334
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$43.020
                      5+$42.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $43.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCHEMTRONICS
                      Manufacturer Part No5-50L
                      Newark Part No.93F6334
                      Technical Datasheet

                      Data Sheet

                      Braid MaterialCopper
                      Width1.3mm
                      Length50ft
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The 5-50L is a yellow Chem-Wik® Rosin Desoldering Braid designed for today's heat sensitive electronic components. The lighter mass, pure copper braid construction allows for better thermal conductivity, even at low temperatures. Chem-Wik® rosin responds as much as 50% faster than conventional desoldering braid. This design minimizes overheating and requires less contact pressure for greater operator control. All sizes are coated with a type R organic flux system. The Chem-Wik® rosin desoldering braid safely removes solder from through-hole components, surface mount device pads, BGA pads, micro circuits, terminals, identification script, lugs and posts.

                      • Requires little or no post solder cleaning
                      • No corrosive residues
                      • Optimized weave design for faster wicking and heat transfer
                      • Halide-free
                      • Minimal risk of heat damage to components and circuit boards

                      Applications

                      Maintenance & Repair

                      Technical Specifications

                      Braid Material

                      Copper

                      Length

                      50ft

                      SVHC

                      No SVHC (14-Jun-2023)

                      Width

                      1.3mm

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.