Print Page
Image is for illustrative purposes only. Please refer to product description.

34 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.090 |
| 5+ | $27.350 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$30.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No52121
Newark Part No.97H1841
Technical Datasheet
Tip MaterialPolyester
Swab Tip Size10.2mm x 6mm
Handle Length159mm
Handle MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Tip Material
Polyester
Handle Length
159mm
Product Range
-
Swab Tip Size
10.2mm x 6mm
Handle Material
Nylon (Polyamide)
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
