Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.440 |
| 5+ | $9.190 |
Price for:Each
Minimum: 1
Multiple: 1
$9.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No60-6-5
Newark Part No.95F6250
Technical Datasheet
Braid MaterialCopper
Width5.3mm
Length5ft
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 6065 is a 5ft Soder-Wick® No Clean Desoldering Braid designed to provide fast and safe desoldering without leaving behind harmful flux residues. It uses pure, oxygen free copper braid and a patented flux technology to make an efficient and effective desoldering braid and for protection against damage due to static electricity.
- Patented noncorrosive, halide free, organic no-clean flux
- Desolders up to 40% faster than competitive no-clean braids and leaves boards cleaner
- Red label on SD bobbin
Applications
Maintenance & Repair
Technical Specifications
Braid Material
Copper
Length
5ft
SVHC
No SVHC (14-Jun-2023)
Width
5.3mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability