Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part No80-5-10
Newark Part No.95F6244
Your Part Number
Technical Datasheet
141 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.220 |
| 5+ | $12.930 |
Price for:Each
Minimum: 1
Multiple: 1
$13.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No80-5-10
Newark Part No.95F6244
Technical Datasheet
Braid MaterialOxygen Free Copper
Width3.7mm
Length10ft
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 80-5-10 is a Soder-Wick® Rosin SD Desoldering Braid designed for today's heat sensitive electronic components using lighter mass, pure copper braid construction that allows for better thermal conductivity, even at low temperatures. Soder-Wick® responds faster than conventional desoldering braids thereby minimizing overheating and preventing PCB damage. Soder-Wick® desoldering braid safely removes solder from through-hole components, SMT and BGA pads, micro circuits, terminals, identification script, lugs and posts.
- Soder-Wick® Rosin packaged in ESD-safe static dissipative bobbins
- Minimizes the risk of damage associated with static electricity
- Noncorrosive ultra high purity type R rosin flux
- Minimizes the risk of heat damage to the board
- Will not leave ionic contamination on the boards
- Requires little or no post solder cleaning
- No corrosive residues
- Optimized construction for faster wicking and heat transfer
- Halide-free
Applications
Maintenance & Repair, Industrial
Technical Specifications
Braid Material
Oxygen Free Copper
Length
10ft
SVHC
No SVHC (14-Jun-2023)
Width
3.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability