Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No80-5-5
Newark Part No.31M3275
Product RangeSoder-Wick Rosin SD Series
Your Part Number
39 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.150 |
| 5+ | $8.900 |
Price for:Each
Minimum: 1
Multiple: 1
$9.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No80-5-5
Newark Part No.31M3275
Product RangeSoder-Wick Rosin SD Series
Technical Datasheet
Braid MaterialOxygen Free Copper
Width3.7mm
Length1.5m
Product RangeSoder-Wick Rosin SD Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 8055 is a 5ft Soder-Wick® Rosin SD Desoldering Braid designed for heat sensitive electronic components using lighter mass, pure copper braid construction that allows for better thermal conductivity, even at low temperatures. Soder-Wick® responds faster than conventional desoldering braids thereby minimizing overheating and preventing PCB damage.
- Minimizes the risk of damage associated with static electricity
- Non-corrosive ultra high purity type-R rosin flux
- Brown label on SD bobbin
Applications
Maintenance & Repair
Technical Specifications
Braid Material
Oxygen Free Copper
Length
1.5m
SVHC
No SVHC (14-Jun-2023)
Width
3.7mm
Product Range
Soder-Wick Rosin SD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
