Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.670 |
5+ | $8.400 |
Price for:Each
Minimum: 1
Multiple: 1
$8.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No80-BGA-5
Newark Part No.01F195
Technical Datasheet
Braid MaterialCopper
Width-
Length5ft
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 80-BGA-5 is a Soder-Wick® Rosin, SD Bobbin Desoldering Braid is designed for heat sensitive electronic components using lighter mass, pure copper braid construction that allows for better thermal conductivity, even at low temperatures, responds faster than conventional desoldering braids thereby minimizing overheating and preventing PCB damage.
- Purple color
- 3.77mm Width
- Requires little or no post solder cleaning
- No corrosive residues
- Halide free
- Minimal risk of heat and static component damage
Applications
Consumer Electronics
Technical Specifications
Braid Material
Copper
Length
5ft
SVHC
No SVHC (14-Jun-2023)
Width
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability