
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.300 |
| 5+ | $2.990 |
Product Information
Product Overview
CCT2425 is a Cottontips™ swab (25 swabs per bag). It consists of cotton fibers which are tightly wrapped around a wooden handle. Because of the tightly wrapped head, there is very little linting. This cotton swab has an excellent absorbency, as well as high strength especially when saturated with water. This cotton swab is designed for cleaning applications where absorbency is critical. Typical applications are clean equipment and machinery, especially in small crevices or openings, Remove flux residues from PCBs, delicate parts and even some optics, apply cleaning fluids, absorb liquid chemical residues, removes soils from holes, grooves and corners where most swabs will not.
- Soft, highly absorbent, compatible with most solvents
- 100% pure pharmaceutical grade bleached white cotton head
- 3" (75mm) handle, double pointed head
- Small size for delicate precision cleaning
- Extremely low linting, high absorbency capacity and rate
- Sharp point and non-static generating
Technical Specifications
Cotton
75mm
COTTONTIPS MICROPOINT Series
3mm x 12mm
-
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
