
Need more?
| Quantity | Price |
|---|---|
| 1+ | $36.430 |
| 5+ | $35.590 |
Product Information
Product Overview
The CM8 is a fast curing peel able Solder Masking Agent contains a high temperature resistant compound that protects component-free areas during wave soldering. It may be used to protect pins, posts, contacts and edge connections during conformal coating processes. Compatible with rosin, water soluble fluxes and cleaning solvents. Natural latex rubber base with pink color and stable in all hydrocarbons, hydro fluorocarbons, water and chlorinated solvents. The Chemask® is generally compatible with most materials used in printed circuit board fabrication. As with any solder masking agent, compatibility with substrate must be determined on a non-critical area prior to use.
- 515°F Temperature stability
- Non-flammable flash point
- Leaves no residue
- Dries tack free in 30 minutes
- Non-contaminating
Applications
Maintenance & Repair, Consumer Electronics
Technical Specifications
Solder Mask
Bottle
8fl.oz (US)
-
Connectors, Sockets, Temperature Sensitive Components
Pink
-
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
