Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCMHT8
Newark Part No.83X9398
Product RangeChemask HT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCMHT8
Newark Part No.83X9398
Product RangeChemask HT Series
Technical Datasheet
Coating TypeSolder Mask
Coating ApplicationsElectrical, Soldering
Dispensing MethodSqueeze Bottle
Coating ColourGreen
Volume-
Weight8oz
Product RangeChemask HT Series
Technical Specifications
Coating Type
Solder Mask
Dispensing Method
Squeeze Bottle
Volume
-
Product Range
Chemask HT Series
Coating Applications
Electrical, Soldering
Coating Colour
Green
Weight
8oz
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate